Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3W9000B2BCopy
Order Code1961046
Product RangeB3W-9 Series
Also Known AsB3W-9000-B2B, B3WZ0021E
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 61 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.820 (CNY85.6766) |
| 5+ | CNY69.380 (CNY78.3994) |
| 10+ | CNY62.940 (CNY71.1222) |
| 20+ | CNY60.620 (CNY68.5006) |
| 50+ | CNY58.300 (CNY65.879) |
Price for:Each
Minimum: 1
Multiple: 1
CNY75.82 (CNY85.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3W9000B2BCopy
Order Code1961046
Product RangeB3W-9 Series
Also Known AsB3W-9000-B2B, B3WZ0021E
Technical Datasheet
Product RangeB3W-9 Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleSquare Button
Actuating Force160gf
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)10mm x 10mm
IP RatingIP00
IlluminationIlluminated
Product Overview
The B3W9000B2B is a compact illuminated through-hole Tactile Switch with SPST-NO contact arrangement, 2 blue LEDs and blue cap. It has silver-plated contacts.
- Compact construction and uniform illumination
- IEC-IP00 Protection rating
- -25 to 70°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
B3W-9 Series
Switch Mounting
Through Hole
Actuating Force
160gf
Switch Dimensions (L x W)
10mm x 10mm
Illumination
Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Square Button
Contact Rating
50mA at 24VDC
IP Rating
IP00
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
