Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3W-9000-R1RCopy
Manufacturer Standard Lead Time31 weeks
Order Code1573154
Product RangeB3W-9 Series
Also Known AsB3W-9000-R1R, B3WZ0038M
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.200 (CNY37.516) |
| 5+ | CNY27.950 (CNY31.5835) |
| 10+ | CNY22.700 (CNY25.651) |
| 20+ | CNY22.660 (CNY25.6058) |
| 50+ | CNY22.620 (CNY25.5606) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.20 (CNY37.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3W-9000-R1RCopy
Manufacturer Standard Lead Time31 weeks
Order Code1573154
Product RangeB3W-9 Series
Also Known AsB3W-9000-R1R, B3WZ0038M
Technical Datasheet
Product RangeB3W-9 Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleSquare Button
Actuating Force160gf
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)10mm x 10mm
IP RatingIP00
IlluminationIlluminated
Product Overview
The B3W-9 series compact illuminated through-hole Tactile Switch with two LEDs.
- Compact construction 10 x 10 x 11mm and 12 x 12 x 11mm with bright and uniform illumination
- IEC-IP00 Protection rating
- -25 to 70°C Operating temperature range
- 1000000-cycle Operating life
- Standard force (1.57 N) and high-force (2.26 N) models
- Three-colour illumination (red LED + green LED = orange)
Applications
Industrial
Technical Specifications
Product Range
B3W-9 Series
Switch Mounting
Through Hole
Actuating Force
160gf
Switch Dimensions (L x W)
10mm x 10mm
Illumination
Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Square Button
Contact Rating
50mA at 24VDC
IP Rating
IP00
Technical Docs (1)
Alternatives for B3W-9000-R1R
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016
