Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3W-9000-G1NCopy
Manufacturer Standard Lead Time39 weeks
Order Code1573161
Product RangeB3W-9 Series
Also Known AsB3W-9000-G1N, B3WZ0026F
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.490 (CNY38.9737) |
| 5+ | CNY31.660 (CNY35.7758) |
| 10+ | CNY28.820 (CNY32.5666) |
| 20+ | CNY27.530 (CNY31.1089) |
| 50+ | CNY26.230 (CNY29.6399) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.49 (CNY38.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3W-9000-G1NCopy
Manufacturer Standard Lead Time39 weeks
Order Code1573161
Product RangeB3W-9 Series
Also Known AsB3W-9000-G1N, B3WZ0026F
Technical Datasheet
Product RangeB3W-9 Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleSquare Button
Actuating Force160gf
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)10mm x 10mm
IP RatingIP00
IlluminationIlluminated
Product Overview
The B3W-9000-G1N is a single-pole single-throw (SPST) momentary Tactile Switch with silver-plated contacts, green LED and milky white cap. The compact illuminated through-hole-mounting tactile switch features bright and uniform illumination, high contact reliability and snap-action contact construction for a positive click action.
- 100mΩ Maximum contact resistance
- 100MΩ Minimum insulation resistance
- 500VAC at 50/60Hz for 1 minute Dielectric strength
- -25 to +70°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
B3W-9 Series
Switch Mounting
Through Hole
Actuating Force
160gf
Switch Dimensions (L x W)
10mm x 10mm
Illumination
Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Square Button
Contact Rating
50mA at 24VDC
IP Rating
IP00
Technical Docs (1)
Alternatives for B3W-9000-G1N
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001055
