Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3W-1000Copy
Manufacturer Standard Lead Time25 weeks
Order Code176986
Product RangeB3W Series
Also Known AsB3W-1000, B3W 1000G
Your Part Number
210 In Stock
475 more incoming. You can reserve stock now
210 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.630 (CNY2.9719) |
| 50+ | CNY2.600 (CNY2.938) |
| 100+ | CNY2.550 (CNY2.8815) |
| 250+ | CNY2.500 (CNY2.825) |
Price for:Each
Minimum: 10
Multiple: 10
CNY26.30 (CNY29.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3W-1000Copy
Manufacturer Standard Lead Time25 weeks
Order Code176986
Product RangeB3W Series
Also Known AsB3W-1000, B3W 1000G
Technical Datasheet
Product RangeB3W Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Actuating Force160gf
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)6.6mm x 6mm
IP RatingIP67
IlluminationNon Illuminated
SVHCNo SVHC (17-Dec-2014)
Product Overview
The B3W-1000 is a through-hole Tactile Switch with SPST contact arrangement and white flat plunger. It has silver-plated contacts.
- Sealed Structure for High Reliability
- IP67 Protection rating
- B32-series key tops mount to models with projected plungers
Applications
Industrial
Technical Specifications
Product Range
B3W Series
Switch Mounting
Through Hole
Actuating Force
160gf
Switch Dimensions (L x W)
6.6mm x 6mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 24VDC
IP Rating
IP67
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for B3W-1000
7 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000348
