Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3SN-3112PCopy
Order Code
Re-Reel2076274RL
Cut Tape2076274
Product RangeB3SN Series
Also Known AsB3SN-3112P, B3SN3004R
Your Part Number
9,406 In Stock
Need more?
9,406 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY4.670 | CNY46.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.670 (CNY5.2771) |
| 25+ | CNY4.570 (CNY5.1641) |
| 50+ | CNY4.470 (CNY5.0511) |
| 100+ | CNY4.370 (CNY4.9381) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3SN-3112PCopy
Order Code
Re-Reel2076274RL
Cut Tape2076274
Product RangeB3SN Series
Also Known AsB3SN-3112P, B3SN3004R
Technical Datasheet
Product RangeB3SN Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force160gf
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)6.5mm x 6.2mm
IP RatingIP67
IlluminationNon Illuminated
Product Overview
The B3SN series SMD sealed Tactile Switch. The sealed construction conforming to IP67 (IEC-60529) provides high contact reliability in locations exposed to dust or water (excluding the terminal section).
- Sealed structure for high reliability
- IP67 protection rating
- Use of a stainless-steel spring provides a crisp clicking action
- Ground terminals for protection against static electricity
- -25 to 70°C Operating temperature range
- 100000-cycle Operating life
- Available in embossed taping packages for automatic mounting
Applications
Industrial
Technical Specifications
Product Range
B3SN Series
Switch Mounting
Surface Mount
Actuating Force
160gf
Switch Dimensions (L x W)
6.5mm x 6.2mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 24VDC
IP Rating
IP67
Technical Docs (1)
Alternatives for B3SN-3112P
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000499
