Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3SE-1002P
Order Code2857379
Product RangeB3SE Series
Also Known AsB3SE-1002P, B3SE0002F
Your Part Number
1,874 In Stock
Need more?
1874 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.160 (CNY4.7008) |
| 50+ | CNY4.080 (CNY4.6104) |
| 100+ | CNY4.000 (CNY4.520) |
| 250+ | CNY3.920 (CNY4.4296) |
Price for:Each
Minimum: 10
Multiple: 10
CNY41.60 (CNY47.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3SE-1002P
Order Code2857379
Product RangeB3SE Series
Also Known AsB3SE-1002P, B3SE0002F
Technical Datasheet
Product RangeB3SE Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force200gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)7mm x 6.2mm
IP RatingIP67
IlluminationNon Illuminated
Product Overview
Ultra-thin sealed surface-mounting tactile switch suitable for high-density mounting. It has a 2mm height that contributes to the development of thinner and smaller devices.
- Crisp click feeling and high durability of 1million operations
- Sealed construction conforming to IP67 (IEC 60529) provides high reliability in dusty environments
Technical Specifications
Product Range
B3SE Series
Switch Mounting
Surface Mount
Actuating Force
200gf
Switch Dimensions (L x W)
7mm x 6.2mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 12VDC
IP Rating
IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
