Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA6KS-164RFCopy
Manufacturer Standard Lead Time36 weeks
Order Code1695820
Product RangeA6KS Series
Also Known AsA6KS-164RF, A6K 0006C
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.980 (CNY68.9074) |
| 5+ | CNY55.820 (CNY63.0766) |
| 10+ | CNY50.650 (CNY57.2345) |
| 20+ | CNY49.880 (CNY56.3644) |
| 50+ | CNY49.110 (CNY55.4943) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.98 (CNY68.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA6KS-164RFCopy
Manufacturer Standard Lead Time36 weeks
Order Code1695820
Product RangeA6KS Series
Also Known AsA6KS-164RF, A6K 0006C
Technical Datasheet
Product RangeA6KS Series
Switch MountingSurface Mount
No. of Switch Positions16 Position
Switching Voltage24VDC
Output CodeBCD Hexadecimal
Switching Current25mA
IlluminationNon Illuminated
Switch ConstructionUnsealed
Actuator LevelFlushed
Contact Current DC Max25mA
Contact Voltage DC Max24V
Technical Specifications
Product Range
A6KS Series
No. of Switch Positions
16 Position
Output Code
BCD Hexadecimal
Illumination
Non Illuminated
Actuator Level
Flushed
Contact Voltage DC Max
24V
Switch Mounting
Surface Mount
Switching Voltage
24VDC
Switching Current
25mA
Switch Construction
Unsealed
Contact Current DC Max
25mA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000785
