Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA6KS-162RFCopy
Manufacturer Standard Lead Time55 weeks
Order Code1695818
Product RangeA6KS Series
Also Known AsA6KS-162RF, A6K 0002M
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY83.130 (CNY93.9369) |
| 5+ | CNY76.030 (CNY85.9139) |
| 10+ | CNY68.920 (CNY77.8796) |
| 20+ | CNY64.080 (CNY72.4104) |
| 50+ | CNY59.240 (CNY66.9412) |
Price for:Each
Minimum: 1
Multiple: 1
CNY83.13 (CNY93.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA6KS-162RFCopy
Manufacturer Standard Lead Time55 weeks
Order Code1695818
Product RangeA6KS Series
Also Known AsA6KS-162RF, A6K 0002M
Technical Datasheet
Product RangeA6KS Series
Switch MountingSurface Mount
No. of Switch Positions16 Position
Switching Voltage-
Output CodeHexadecimal
Switching Current-
Switch Construction-
IlluminationNon Illuminated
Contact Current DC Max25mA
Actuator Level-
Contact Voltage DC Max24V
SVHCNo SVHC (17-Dec-2014)
Product Overview
The A6KS series miniature SMT Rotary DIP Switch available in top-actuated, side-actuated flat and extended shaft type. It has mounting space reduced by 50% compared with conventional models.
- Gold-plated contacts ensure high reliability
- 10- and 16-position
Applications
Communications & Networking, Motor Drive & Control, Computers & Computer Peripherals, Industrial
Technical Specifications
Product Range
A6KS Series
No. of Switch Positions
16 Position
Output Code
Hexadecimal
Switch Construction
-
Contact Current DC Max
25mA
Contact Voltage DC Max
24V
Switch Mounting
Surface Mount
Switching Voltage
-
Switching Current
-
Illumination
Non Illuminated
Actuator Level
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00036
