Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA6K-102RFCopy
Manufacturer Standard Lead Time36 weeks
Order Code1695805
Product RangeA6K Series
Also Known AsA6K-102RF, A6K 0025M
Your Part Number
171 In Stock
Need more?
171 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.200 (CNY32.996) |
| 5+ | CNY27.550 (CNY31.1315) |
| 10+ | CNY25.900 (CNY29.267) |
| 20+ | CNY23.960 (CNY27.0748) |
| 50+ | CNY22.010 (CNY24.8713) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.20 (CNY33.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA6K-102RFCopy
Manufacturer Standard Lead Time36 weeks
Order Code1695805
Product RangeA6K Series
Also Known AsA6K-102RF, A6K 0025M
Technical Datasheet
No. of Switch Positions10 Position
No. of Poles-
Angle of Throw-
Contact Current AC Max-
Contact Voltage AC Max-
Product RangeA6K Series
IlluminationNon Illuminated
Contact Current DC Max25mA
Contact Voltage DC Max24V
Product Overview
The A6KV series miniature through-hole Rotary DIP Switch available in top-actuated, side-actuated flat and extended shaft type. It has mounting space reduced by 50% compared with conventional models.
- Gold-plated contacts ensure high reliability
- 10- and 16-position
Applications
Communications & Networking, Motor Drive & Control, Computers & Computer Peripherals, Industrial
Technical Specifications
No. of Switch Positions
10 Position
Angle of Throw
-
Contact Voltage AC Max
-
Illumination
Non Illuminated
Contact Voltage DC Max
24V
No. of Poles
-
Contact Current AC Max
-
Product Range
A6K Series
Contact Current DC Max
25mA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
