Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA3DA-7121
Order Code1181354
Product RangeA3D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY105.980 (CNY119.7574) |
| 5+ | CNY104.870 (CNY118.5031) |
| 10+ | CNY103.760 (CNY117.2488) |
| 20+ | CNY102.180 (CNY115.4634) |
| 50+ | CNY100.590 (CNY113.6667) |
Price for:Each
Minimum: 1
Multiple: 1
CNY105.98 (CNY119.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA3DA-7121
Order Code1181354
Product RangeA3D Series
Technical Datasheet
Product RangeA3D Series
Panel Cutout Diameter8mm
Contact ConfigurationSPST-NO
Switch OperationOn-Off
Pushbutton Actuator StyleSquare
Actuator / Cap Colour-
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max100mA
Contact Voltage VDC30V
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination Colour-
Panel Cutout (H x W)-
Product Overview
The A3D series illuminated Pushbutton Switch with cylindrical 18mm x 8-diameter body.
- Excellent illumination with even surface brightness
- Cylindrical body means panel cut-outs can be made easily
- Combines miniature design with excellent operating sensitivity
Applications
Industrial
Technical Specifications
Product Range
A3D Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Square
Contact Current AC Max
-
Contact Current DC Max
100mA
IP Rating
IP40
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
8mm
Switch Operation
On-Off
Actuator / Cap Colour
-
Contact Voltage VAC
-
Contact Voltage VDC
30V
Switch Mounting
Panel Mount
Illumination Colour
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
