Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON
Manufacturer Part NoA165S-T2M-2Copy
Manufacturer Standard Lead Time15 weeks
Order Code2787228
Product RangeA165S Series
Your Part Number
82 In Stock
Need more?
30 Delivery in 5-6 Business Days(UK stock)
52 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY437.440 (CNY494.3072) |
| 5+ | CNY428.710 (CNY484.4423) |
| 10+ | CNY427.450 (CNY483.0185) |
| 25+ | CNY426.190 (CNY481.5947) |
| 50+ | CNY424.930 (CNY480.1709) |
| 100+ | CNY423.670 (CNY478.7471) |
| 250+ | CNY422.400 (CNY477.312) |
Price for:Each
Minimum: 1
Multiple: 1
CNY437.44 (CNY494.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON
Manufacturer Part NoA165S-T2M-2Copy
Manufacturer Standard Lead Time15 weeks
Order Code2787228
Product RangeA165S Series
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles2 Pole
Angle of Throw90°
Contact Current AC Max5A
Contact Voltage AC Max125V
Product RangeA165S Series
IlluminationNon Illuminated
Contact Current DC Max3A
Contact Voltage DC Max30V
Product Overview
A165S-T2M-2 is a knob-type selector switch.
- Cylindrical type (16mm dia) shape, non-lighted
- 2 notches, round type shape of operating portion
- Black colour of operating portion, manual reset method
- General load/micro load, 1mA at 5VDC minimum applicable load
- DPDT contact form, resistive load: 5A at 125VAC/3A at 250VAC(contact rating)
- Resistive load: 3A at 30VDC (contact rating), solder terminal
- 100Mohm min. (at 500VDC) insulation resistance
- IP65 oil-resistant type degree of protection
- 0.1N.m maximum operating force, 90 ±5° set position
- Ambient temperature range from -10 to 55°C (with no freezing or condensation)
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
90°
Contact Voltage AC Max
125V
Illumination
Non Illuminated
Contact Voltage DC Max
30V
No. of Poles
2 Pole
Contact Current AC Max
5A
Product Range
A165S Series
Contact Current DC Max
3A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
