Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA165S-J2M-2
Order Code1372568
Product RangeA165S Series
Your Part Number
41 In Stock
Need more?
11 Delivery in 3-4 Business Days(SG stock)
30 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY222.180 (CNY251.0634) |
| 5+ | CNY217.750 (CNY246.0575) |
| 10+ | CNY213.310 (CNY241.0403) |
| 20+ | CNY209.000 (CNY236.170) |
| 50+ | CNY204.680 (CNY231.2884) |
Price for:Each
Minimum: 1
Multiple: 1
CNY222.18 (CNY251.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA165S-J2M-2
Order Code1372568
Product RangeA165S Series
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles2 Pole
Angle of Throw45°
Contact Current AC Max5A
Contact Voltage AC Max250V
Product RangeA165S Series
IlluminationNon Illuminated
Contact Current DC Max3A
Contact Voltage DC Max30V
SVHCNo SVHC (27-Jun-2018)
Product Overview
- Selector switch
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
45°
Contact Voltage AC Max
250V
Illumination
Non Illuminated
Contact Voltage DC Max
30V
No. of Poles
2 Pole
Contact Current AC Max
5A
Product Range
A165S Series
Contact Current DC Max
3A
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07076
