Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part No2JCIE-BU01Copy
Order Code2932016
Product Range2JCIE Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part No2JCIE-BU01Copy
Order Code2932016
Product Range2JCIE Series
Technical Datasheet
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min-300mV
Supply Voltage Max5.5V
Sensing Accuracy5%
Sensor Mounting-
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product Range2JCIE Series
Qualification-
Product Overview
The 2JCIE-BU01 is a USB type environment sensor connects to a network via USB or Bluetooth® to enable the sending of measurement data.
- Temperature, humidity, light, barometric pressure, sound noise, 3-axis acceleration, eTVOC sensor
- Enables continuous monitoring of room air quality using a VOC sensor
- 5V (USB power supply) and 4.75 to 5.25V recommended operating condition
- Bluetooth low energy (Bluetooth v5.0), USB communication (USB2.0) interface
- Approximate 10m communication range
- Operating temperature range from -10°C to 60°C
Applications
Test & Measurement, Energy, Safety
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Max
5.5V
Sensor Mounting
-
Operating Temperature Max
60°C
Qualification
-
Supply Voltage Min
-300mV
Sensing Accuracy
5%
Operating Temperature Min
-10°C
Product Range
2JCIE Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02404
