Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON STI
Manufacturer Part NoG7SA-3A1B DC24Copy
Manufacturer Standard Lead Time15 weeks
Order Code1221754
Product RangeG7SA Series
Your Part Number
245 In Stock
Need more?
245 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY392.420 (CNY443.4346) |
| 5+ | CNY386.630 (CNY436.8919) |
| 10+ | CNY380.830 (CNY430.3379) |
| 25+ | CNY373.620 (CNY422.1906) |
| 50+ | CNY366.400 (CNY414.032) |
| 100+ | CNY359.190 (CNY405.8847) |
| 250+ | CNY351.980 (CNY397.7374) |
Price for:Each
Minimum: 1
Multiple: 1
CNY392.42 (CNY443.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON STI
Manufacturer Part NoG7SA-3A1B DC24Copy
Manufacturer Standard Lead Time15 weeks
Order Code1221754
Product RangeG7SA Series
Technical Datasheet
Coil Voltage24VDC
Contact Configuration3PST-NO, SPST-NC
Product RangeG7SA Series
Relay MountingThrough Hole
Contact Current6A
Relay TerminalsQuick Connect
Contact Voltage AC Nom250V
Contact Voltage DC Nom30V
Contact MaterialSilver Alloy
IP Rating-
SVHCTo Be Advised
Technical Specifications
Coil Voltage
24VDC
Product Range
G7SA Series
Contact Current
6A
Contact Voltage AC Nom
250V
Contact Material
Silver Alloy
SVHC
To Be Advised
Contact Configuration
3PST-NO, SPST-NC
Relay Mounting
Through Hole
Relay Terminals
Quick Connect
Contact Voltage DC Nom
30V
IP Rating
-
Technical Docs (1)
Alternatives for G7SA-3A1B DC24
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.198038
