Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoZC-W255Copy
Manufacturer Standard Lead Time10 weeks
Order Code3413319
Product RangeZC Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY230.880 (CNY260.8944) |
| 5+ | CNY226.280 (CNY255.6964) |
| 10+ | CNY221.690 (CNY250.5097) |
| 20+ | CNY217.000 (CNY245.210) |
Price for:Each
Minimum: 1
Multiple: 1
CNY230.88 (CNY260.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoZC-W255Copy
Manufacturer Standard Lead Time10 weeks
Order Code3413319
Product RangeZC Series
Technical Datasheet
Microswitch Type-
Microswitch ActuatorShort Hinge Roller Lever
Contact ConfigurationSPDT
Switch TerminalsScrew
Contact Current Max10A
Contact Voltage DC Nom14V
Product RangeZC Series
Contact Voltage AC Nom250V
Operating Force Max3.92N
Technical Specifications
Microswitch Type
-
Contact Configuration
SPDT
Contact Current Max
10A
Product Range
ZC Series
Operating Force Max
3.92N
Microswitch Actuator
Short Hinge Roller Lever
Switch Terminals
Screw
Contact Voltage DC Nom
14V
Contact Voltage AC Nom
250V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11917
