Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoXS3F-M8PUR3S2MCopy
Order Code3776648
Product RangeXS3F Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY223.760 (CNY252.8488) |
| 5+ | CNY213.120 (CNY240.8256) |
| 10+ | CNY190.950 (CNY215.7735) |
| 25+ | CNY174.510 (CNY197.1963) |
| 50+ | CNY165.510 (CNY187.0263) |
| 100+ | CNY158.140 (CNY178.6982) |
| 250+ | CNY150.710 (CNY170.3023) |
Price for:Each
Minimum: 1
Multiple: 1
CNY223.76 (CNY252.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoXS3F-M8PUR3S2MCopy
Order Code3776648
Product RangeXS3F Series
Technical Datasheet
Connector Type AM8 Receptacle
Connector Type BFree End
No. of Positions3 Positions
Product RangeXS3F Series
Technical Specifications
Connector Type A
M8 Receptacle
No. of Positions
3 Positions
Connector Type B
Free End
Product Range
XS3F Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.060782
