Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoXS3F-M8PUR3S10MCopy
Manufacturer Standard Lead Time21 weeks
Order Code3776945
Product RangeXS3F Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY360.560 (CNY407.4328) |
| 5+ | CNY336.820 (CNY380.6066) |
| 10+ | CNY315.950 (CNY357.0235) |
| 25+ | CNY295.080 (CNY333.4404) |
| 50+ | CNY279.730 (CNY316.0949) |
| 100+ | CNY267.250 (CNY301.9925) |
| 250+ | CNY247.740 (CNY279.9462) |
Price for:Each
Minimum: 1
Multiple: 1
CNY360.56 (CNY407.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoXS3F-M8PUR3S10MCopy
Manufacturer Standard Lead Time21 weeks
Order Code3776945
Product RangeXS3F Series
Technical Datasheet
Connector Type AM8 Receptacle
Connector Type BFree End
No. of Positions3 Positions
Product RangeXS3F Series
Technical Specifications
Connector Type A
M8 Receptacle
No. of Positions
3 Positions
Connector Type B
Free End
Product Range
XS3F Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27216
