Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoXS3F-M8PUR3A10MCopy
Manufacturer Standard Lead Time7 weeks
Order Code3776944
Product RangeXS3F Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY361.010 (CNY407.9413) |
| 5+ | CNY337.270 (CNY381.1151) |
| 10+ | CNY316.400 (CNY357.532) |
| 25+ | CNY295.530 (CNY333.9489) |
| 50+ | CNY280.180 (CNY316.6034) |
| 100+ | CNY267.700 (CNY302.501) |
| 250+ | CNY248.190 (CNY280.4547) |
Price for:Each
Minimum: 1
Multiple: 1
CNY361.01 (CNY407.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoXS3F-M8PUR3A10MCopy
Manufacturer Standard Lead Time7 weeks
Order Code3776944
Product RangeXS3F Series
Technical Datasheet
Connector Type A90° M8 Receptacle
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric10m
Product RangeXS3F Series
Technical Specifications
Connector Type A
90° M8 Receptacle
No. of Positions
3 Positions
Product Range
XS3F Series
Connector Type B
Free End
Cable Length - Metric
10m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.272614
