Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoXS2WD421G81FCopy
Order Code3865688
Product RangeXS2W Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY273.860 (CNY309.4618) |
| 5+ | CNY263.050 (CNY297.2465) |
| 10+ | CNY252.240 (CNY285.0312) |
| 25+ | CNY239.300 (CNY270.409) |
| 50+ | CNY236.870 (CNY267.6631) |
Price for:Each
Minimum: 1
Multiple: 1
CNY273.86 (CNY309.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoXS2WD421G81FCopy
Order Code3865688
Product RangeXS2W Series
Technical Datasheet
Connector Type AM12 Plug
No. of Positions4 Positions
Cable Length - Imperial16.4ft
Product RangeXS2W Series
Technical Specifications
Connector Type A
M12 Plug
Cable Length - Imperial
16.4ft
No. of Positions
4 Positions
Product Range
XS2W Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.322963
