Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoXS2W-D422-G81-FCopy
Manufacturer Standard Lead Time9 weeks
Order Code3776644
Your Part Number
33 In Stock
Need more?
33 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY309.260 (CNY349.4638) |
| 5+ | CNY298.920 (CNY337.7796) |
| 10+ | CNY261.820 (CNY295.8566) |
| 25+ | CNY252.160 (CNY284.9408) |
| 50+ | CNY244.700 (CNY276.511) |
| 100+ | CNY240.670 (CNY271.9571) |
Price for:Each
Minimum: 1
Multiple: 1
CNY309.26 (CNY349.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoXS2W-D422-G81-FCopy
Manufacturer Standard Lead Time9 weeks
Order Code3776644
Technical Datasheet
Connector Type B90° M12 Receptacle
No. of Positions4 Positions
Cable Length - Metric5m
Technical Specifications
Connector Type B
90° M12 Receptacle
Cable Length - Metric
5m
No. of Positions
4 Positions
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.325322
