Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON
Manufacturer Part NoV-153-1A5Copy
Manufacturer Standard Lead Time1 weeks
Order Code2102258
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.880 (CNY36.0244) |
| 5+ | CNY29.340 (CNY33.1542) |
| 10+ | CNY27.610 (CNY31.1993) |
| 20+ | CNY26.340 (CNY29.7642) |
| 50+ | CNY25.030 (CNY28.2839) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.88 (CNY36.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Microswitch Type
Miniature
Switch Terminals
Solder
Contact Voltage DC Nom
125VDC
Operating Force Max
1.96N
Contact Configuration
SPDT
Contact Current Max
15A
Contact Voltage AC Nom
250VAC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365007
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
