Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoTLW3MC1Copy
Manufacturer Standard Lead Time8 weeks
Order Code1603082
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY622.830 (CNY703.7979) |
| 5+ | CNY602.410 (CNY680.7233) |
| 10+ | CNY583.340 (CNY659.1742) |
| 25+ | CNY571.680 (CNY645.9984) |
| 50+ | CNY560.010 (CNY632.8113) |
| 100+ | CNY548.340 (CNY619.6242) |
Price for:Each
Minimum: 1
Multiple: 1
CNY622.83 (CNY703.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoTLW3MC1Copy
Manufacturer Standard Lead Time8 weeks
Order Code1603082
Technical Datasheet
Sensing Range Max3mm
Sensor Output TypeNPN
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product Overview
The TL-W3MC1 is a Miniature Inductive Proximity Sensor with NPN configuration. Flat-pack DC sensor fits tight spaces. Low-profile ABS plastic housing.
- Unshielded
- NO operation mode
- 3mm Sensing distance
- -25 to 70°C Operating temperature
- Pre-wired connection
- IP67 Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Range Max
3mm
Supply Voltage DC Min
10V
Sensor Output Type
NPN
Supply Voltage DC Max
30V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897
