Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoTL-Q5MB1 2MCopy
Manufacturer Standard Lead Time9 weeks
Order Code3414638
Product RangeTL-Q Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY761.830 (CNY860.8679) |
| 5+ | CNY736.860 (CNY832.6518) |
| 10+ | CNY713.520 (CNY806.2776) |
| 25+ | CNY699.250 (CNY790.1525) |
| 50+ | CNY684.980 (CNY774.0274) |
| 100+ | CNY670.710 (CNY757.9023) |
Price for:Each
Minimum: 1
Multiple: 1
CNY761.83 (CNY860.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoTL-Q5MB1 2MCopy
Manufacturer Standard Lead Time9 weeks
Order Code3414638
Product RangeTL-Q Series
Technical Datasheet
Sensing Range Max5mm
Sensor Output TypePNP / SPST-NO
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product RangeTL-Q Series
Technical Specifications
Sensing Range Max
5mm
Supply Voltage DC Min
10V
Product Range
TL-Q Series
Sensor Output Type
PNP / SPST-NO
Supply Voltage DC Max
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
