
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY693.040 (CNY783.1352) |
| 5+ | CNY623.740 (CNY704.8262) |
| 10+ | CNY586.780 (CNY663.0614) |
| 50+ | CNY545.190 (CNY616.0647) |
Product Information
Product Overview
S8FS-G05005CD is switch mode power supply. This has superior performance and reliability, it meets a wide range of standards, allowing great usability. It has greater resistance to rusting with aluminium/stainless steel case, and applications at altitudes up to 3,000m. The terminal block cover prevents screws from dropping out and the front cover prevents ingress of foreign matter. It includes overload, overvoltage, overheat protection. Approved by UL 62368-1 (Recognition, OVCII [≤ 3,000 m], Pol2), EN 62477-1 (OVCIII [≤ 2,000 m], OVCII [<gt/> 2,000 m and ≤ 3,000 m], Pol2) EN/IEC 62368-1 (OVCII [≤ 3,000 m], Pol2), conforms to EN/IEC 61558-2-16, conforms to PELV (EN/IEC 60204-1), EAC (TR CU 004/2011, TR CU 020/2011), RCM (EN61000-6-4).
- Input voltage range from 100 to 240VAC/85 to 264VAC, 80 to 370VDC(permissible range)
- Output voltage is 5V, output current is 8A, power rating is 50W(output electric power is 40W)
- Typical efficiency is 82%(230VAC input)
- With cover/DIN rail mounting(configuration)
- Ambient operating temperature range from −20 to 70°C
- 10 years minimum life expectancy
Technical Specifications
ITE
50W
8A
-
-
-
Adjustable, Fixed
To Be Advised
1 Output
5VDC
-
-
-
85V AC to 264V AC
S8FS-G Series
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
