Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoS8FS-C35012JCopy
Manufacturer Standard Lead Time24 weeks
Order Code4048070
Product RangeS8FS-C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY911.950 (CNY1,030.5035) |
| 5+ | CNY893.720 (CNY1,009.9036) |
| 10+ | CNY875.480 (CNY989.2924) |
Price for:Each
Minimum: 1
Multiple: 1
CNY911.95 (CNY1,030.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoS8FS-C35012JCopy
Manufacturer Standard Lead Time24 weeks
Order Code4048070
Product RangeS8FS-C Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max350W
Output Voltage - Output 112VDC
Output Current - Output 129A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC90V AC to 132V AC, 180V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeS8FS-C Series
Product Overview
S82Y-FSC350DIN is a mounting bracket.
- DIN rail mounting
- Suitable for use with Omron S8FS-C series (200W, 350W) switch mode power supplies
- Typical efficiency is 83%(115VAC input), 85%(230VAC input)
- Cooling fan (ON/OFF control according to internal temperature)
- Long life, full line-up
- Easy mounting to DIN rails with mounting brackets
- Ambient operating temperature range from −20 to 60°C
- 10 years minimum life expectancy
- Terminal block facing forward
Technical Specifications
Power Supply Applications
ITE
Output Power Max
350W
Output Current - Output 1
29A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
No. of Outputs
1Outputs
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 132V AC, 180V AC to 264V AC
Product Range
S8FS-C Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8
