Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoPYF14SCopy
Manufacturer Standard Lead Time6 weeks
Order Code1536384
Product RangeSUPER MY Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY178.410 (CNY201.6033) |
| 5+ | CNY174.440 (CNY197.1172) |
| 10+ | CNY170.460 (CNY192.6198) |
| 25+ | CNY162.500 (CNY183.625) |
| 50+ | CNY154.480 (CNY174.5624) |
| 100+ | CNY146.530 (CNY165.5789) |
| 250+ | CNY138.570 (CNY156.5841) |
Price for:Each
Minimum: 1
Multiple: 1
CNY178.41 (CNY201.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoPYF14SCopy
Manufacturer Standard Lead Time6 weeks
Order Code1536384
Product RangeSUPER MY Series
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrewless Clamp
No. of Pins-
Current Rating5A
Voltage Rating250VAC
Product RangeSUPER MY Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
-
Voltage Rating
250VAC
SVHC
No SVHC (17-Dec-2014)
Socket Terminals
Screwless Clamp
Current Rating
5A
Product Range
SUPER MY Series
Technical Docs (1)
Alternatives for PYF14S
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063504
