Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoPY14-02.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1436534
Product RangeSUPER MY Series
Your Part Number
85 In Stock
Need more?
85 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.010 (CNY37.3013) |
| 10+ | CNY32.060 (CNY36.2278) |
| 25+ | CNY31.520 (CNY35.6176) |
| 50+ | CNY30.920 (CNY34.9396) |
| 100+ | CNY30.310 (CNY34.2503) |
| 250+ | CNY29.430 (CNY33.2559) |
| 500+ | CNY28.900 (CNY32.657) |
| 1000+ | CNY28.290 (CNY31.9677) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.01 (CNY37.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoPY14-02.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1436534
Product RangeSUPER MY Series
Technical Datasheet
Socket MountingThrough Hole
Socket TerminalsThrough Hole
No. of Pins14Pins
Current Rating3A
Voltage Rating250VAC
Product RangeSUPER MY Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Socket Mounting
Through Hole
No. of Pins
14Pins
Voltage Rating
250VAC
SVHC
No SVHC (17-Dec-2014)
Socket Terminals
Through Hole
Current Rating
3A
Product Range
SUPER MY Series
Technical Docs (1)
Alternatives for PY14-02.
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000076
