Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoPTF11PCCopy
Manufacturer Standard Lead Time15 weeks
Order Code4336563
Product RangePTF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY141.770 (CNY160.2001) |
| 5+ | CNY128.830 (CNY145.5779) |
| 10+ | CNY115.890 (CNY130.9557) |
| 25+ | CNY111.640 (CNY126.1532) |
| 50+ | CNY108.540 (CNY122.6502) |
| 100+ | CNY105.580 (CNY119.3054) |
| 250+ | CNY103.690 (CNY117.1697) |
Price for:Each
Minimum: 1
Multiple: 1
CNY141.77 (CNY160.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoPTF11PCCopy
Manufacturer Standard Lead Time15 weeks
Order Code4336563
Product RangePTF Series
Technical Datasheet
Socket MountingDIN Rail, Panel
Socket TerminalsScrew
No. of Pins11Pins
Current Rating30A
Voltage Rating600VAC
Product RangePTF Series
SVHCTo Be Advised
Technical Specifications
Socket Mounting
DIN Rail, Panel
No. of Pins
11Pins
Voltage Rating
600VAC
SVHC
To Be Advised
Socket Terminals
Screw
Current Rating
30A
Product Range
PTF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054432
