Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoPT08-0.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1501677
Product RangeLY Series
Your Part Number
48 In Stock
Need more?
48 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.670 (CNY35.7871) |
| 10+ | CNY30.860 (CNY34.8718) |
| 25+ | CNY30.250 (CNY34.1825) |
| 50+ | CNY29.710 (CNY33.5723) |
| 100+ | CNY29.170 (CNY32.9621) |
| 250+ | CNY28.300 (CNY31.979) |
| 500+ | CNY27.760 (CNY31.3688) |
| 1000+ | CNY27.220 (CNY30.7586) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.67 (CNY35.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoPT08-0.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1501677
Product RangeLY Series
Technical Datasheet
Socket MountingThrough Hole
Socket TerminalsPC Pin
No. of Pins8Pins
Current Rating15A
Voltage Rating110VAC
Product RangeLY Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Socket Mounting
Through Hole
No. of Pins
8Pins
Voltage Rating
110VAC
SVHC
No SVHC (17-Dec-2014)
Socket Terminals
PC Pin
Current Rating
15A
Product Range
LY Series
Technical Docs (2)
Alternatives for PT08-0.
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
