Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoPF083A-ECopy
Manufacturer Standard Lead Time10 weeks
Order Code4014604
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.970 (CNY59.8561) |
| 5+ | CNY46.350 (CNY52.3755) |
| 10+ | CNY38.410 (CNY43.4033) |
| 20+ | CNY34.430 (CNY38.9059) |
| 50+ | CNY32.720 (CNY36.9736) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.97 (CNY59.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- 52F3735 is track-mounted socket
- Screw terminal, 8-pin
- DIN rail mounting
- Colour is black
- Dimension is 41mm width x 21mm depth x 52mm height
- Used with 61F, G3B, MKS relays
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
8Pins
Voltage Rating
250VAC
SVHC
To Be Advised
Socket Terminals
Screw
Current Rating
10A
Product Range
-
Technical Docs (1)
Alternatives for PF083A-E
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0354
