Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoP2R-05P.Copy
Order Code9934898
Product RangeG2R Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.690 (CNY30.1597) |
| 10+ | CNY25.940 (CNY29.3122) |
| 25+ | CNY25.530 (CNY28.8489) |
| 50+ | CNY25.050 (CNY28.3065) |
| 100+ | CNY24.570 (CNY27.7641) |
| 250+ | CNY23.820 (CNY26.9166) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.69 (CNY30.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoP2R-05P.Copy
Order Code9934898
Product RangeG2R Series
Technical Datasheet
Socket MountingThrough Hole
Socket TerminalsThrough Hole
No. of Pins5Pins
Current Rating10A
Voltage Rating250VAC
Product RangeG2R Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Socket Mounting
Through Hole
No. of Pins
5Pins
Voltage Rating
250VAC
SVHC
No SVHC (17-Dec-2014)
Socket Terminals
Through Hole
Current Rating
10A
Product Range
G2R Series
Technical Docs (1)
Alternatives for P2R-05P.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004309
