Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMY2 48DC(S)Copy
Manufacturer Standard Lead Time14 weeks
Order Code4014569
Product RangeMY Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY73.720 (CNY83.3036) |
| 5+ | CNY71.080 (CNY80.3204) |
| 10+ | CNY68.450 (CNY77.3485) |
| 20+ | CNY66.080 (CNY74.6704) |
| 50+ | CNY63.790 (CNY72.0827) |
Price for:Each
Minimum: 1
Multiple: 1
CNY73.72 (CNY83.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMY2 48DC(S)Copy
Manufacturer Standard Lead Time14 weeks
Order Code4014569
Product RangeMY Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage48VDC
Contact Current5A
Product RangeMY Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPlug In
Contact Voltage VDC30V
Contact MaterialSilver
Coil Resistance2.56kohm
SVHCTo Be Advised
Product Overview
MY(S) series is a standard general purpose versatile plug-in relay which reduces wiring work by 60% when combined with the PYF-PU push-in plus socket. Its wide portfolio includes hermetically sealed and latching types. It has 2.6mm wide pins offer higher conductivity and less temperature increase.
- Gold-clad contacts, lockable test button
- Safety standards are UL, CSA, VDE, LR
- Without LED indicator, transparent case
- Number of poles are 2, contact form is DPDT
- Operating voltage rating is 12VDC (coil), rated carry current is 10A
- Contact material is silver (Ag)
- Rated load is 5A at 250VAC/30VDC (resistive), 2A at 250VAC/30VDC (inductive)
- Maximum operating frequency is 18000 operations/hr (mechanical), 1800 operations/hr (electrical)
- Operating ambient temperature range from -55 to 70°C
- Weight is approximately 35g
Technical Specifications
Contact Configuration
DPDT
Contact Current
5A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
2.56kohm
Coil Voltage
48VDC
Product Range
MY Series
Coil Type
Non Latching
Relay Terminals
Plug In
Contact Material
Silver
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035
