Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMKS2PIN DC24Copy
Manufacturer Standard Lead Time6 weeks
Order Code1706828
Product RangeMK-S Series
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY173.590 (CNY196.1567) |
| 5+ | CNY169.480 (CNY191.5124) |
| 10+ | CNY165.300 (CNY186.789) |
| 25+ | CNY157.140 (CNY177.5682) |
| 50+ | CNY154.380 (CNY174.4494) |
| 100+ | CNY151.610 (CNY171.3193) |
| 250+ | CNY133.680 (CNY151.0584) |
| 5000+ | CNY132.200 (CNY149.386) |
Price for:Each
Minimum: 1
Multiple: 1
CNY173.59 (CNY196.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMKS2PIN DC24Copy
Manufacturer Standard Lead Time6 weeks
Order Code1706828
Product RangeMK-S Series
Technical Datasheet
Contact ConfigurationDPDT
Contact Current10A
Product RangeMK-S Series
Relay MountingSocket
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver Tin Indium
Coil Resistance430ohm
Technical Specifications
Contact Configuration
DPDT
Product Range
MK-S Series
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
430ohm
Contact Current
10A
Relay Mounting
Socket
Relay Terminals
Quick Connect
Contact Material
Silver Tin Indium
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08319
