Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMKS2PIAC24Copy
Manufacturer Standard Lead Time14 weeks
Order Code1691482
Product RangeMK-S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY167.860 (CNY189.6818) |
| 5+ | CNY147.850 (CNY167.0705) |
| 10+ | CNY127.830 (CNY144.4479) |
| 20+ | CNY119.920 (CNY135.5096) |
| 50+ | CNY117.530 (CNY132.8089) |
Price for:Each
Minimum: 1
Multiple: 1
CNY167.86 (CNY189.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMKS2PIAC24Copy
Manufacturer Standard Lead Time14 weeks
Order Code1691482
Product RangeMK-S Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VAC
Contact Current10A
Product RangeMK-S Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver Tin Indium
Coil Resistance48.4ohm
SVHCNo SVHC (17-Dec-2014)
Product Overview
The MKS2PI AC24 is a General-purpose Relay with AC coil and latching lever. This MK-S-series relay DPDT, AgSnIn contacts with mechanical indicator and lockable test button. Built-in mechanical indicator enables checking contact operation. Two modes can be used to check circuits for models with latching lever. Nameplate provided on models with latching lever.
- Plug-in terminal type
- Red color
- -40 to 60°C Ambient temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
48.4ohm
Coil Voltage
24VAC
Product Range
MK-S Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Tin Indium
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for MKS2PIAC24
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084
