Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMKS2PI AC240Copy
Manufacturer Standard Lead Time11 weeks
Order Code1706820
Product RangeMK-S Series
Your Part Number
15 In Stock
Need more?
5 Delivery in 3-4 Business Days(SG stock)
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY176.420 (CNY199.3546) |
| 5+ | CNY169.680 (CNY191.7384) |
| 10+ | CNY163.590 (CNY184.8567) |
| 20+ | CNY156.990 (CNY177.3987) |
| 50+ | CNY150.980 (CNY170.6074) |
Price for:Each
Minimum: 1
Multiple: 1
CNY176.42 (CNY199.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMKS2PI AC240Copy
Manufacturer Standard Lead Time11 weeks
Order Code1706820
Product RangeMK-S Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage240VAC
Contact Current10A
Product RangeMK-S Series
Relay MountingSocket
Contact Voltage VAC250V
Contact Voltage VDC30V
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VDC
30V
Coil Voltage
240VAC
Product Range
MK-S Series
Contact Voltage VAC
250V
Technical Docs (1)
Alternatives for MKS2PI AC240
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.087968
