Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoLY4N-DC24Copy
Manufacturer Standard Lead Time6 weeks
Order Code4582548
Product RangeLY Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY261.080 (CNY295.0204) |
| 5+ | CNY249.490 (CNY281.9237) |
| 10+ | CNY237.890 (CNY268.8157) |
| 25+ | CNY225.080 (CNY254.3404) |
| 50+ | CNY222.930 (CNY251.9109) |
| 100+ | CNY210.390 (CNY237.7407) |
| 250+ | CNY204.390 (CNY230.9607) |
| 5000+ | CNY200.550 (CNY226.6215) |
Price for:Each
Minimum: 1
Multiple: 1
CNY261.08 (CNY295.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoLY4N-DC24Copy
Manufacturer Standard Lead Time6 weeks
Order Code4582548
Product RangeLY Series
Technical Datasheet
Contact Configuration4PDT
Product RangeLY Series
Relay MountingSocket
Contact Voltage VAC240V
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance650ohm
Technical Specifications
Contact Configuration
4PDT
Relay Mounting
Socket
Contact Voltage VDC
30V
Coil Resistance
650ohm
Product Range
LY Series
Contact Voltage VAC
240V
Contact Material
Silver Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065772
