Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoLY4N-D2-DC24Copy
Manufacturer Standard Lead Time6 weeks
Order Code4600873
Product RangeLY Series
Your Part Number
46 In Stock
Need more?
46 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY307.050 (CNY346.9665) |
| 5+ | CNY259.930 (CNY293.7209) |
| 10+ | CNY212.820 (CNY240.4866) |
| 25+ | CNY205.130 (CNY231.7969) |
| 50+ | CNY199.000 (CNY224.870) |
| 100+ | CNY196.770 (CNY222.3501) |
| 250+ | CNY194.530 (CNY219.8189) |
| 5000+ | CNY192.290 (CNY217.2877) |
Price for:Each
Minimum: 1
Multiple: 1
CNY307.05 (CNY346.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoLY4N-D2-DC24Copy
Manufacturer Standard Lead Time6 weeks
Order Code4600873
Product RangeLY Series
Technical Datasheet
Contact Configuration4PDT
Contact Current10A
Product RangeLY Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC240V
Contact Voltage VDC30V
Coil Resistance650ohm
Technical Specifications
Contact Configuration
4PDT
Product Range
LY Series
Coil Type
Non Latching
Contact Voltage VDC
30V
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
240V
Coil Resistance
650ohm
Technical Docs (1)
Alternatives for LY4N-D2-DC24
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06804
