Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoLY3-DC24Copy
Manufacturer Standard Lead Time6 weeks
Order Code1448197
Product RangeLY Series
Your Part Number
38 In Stock
Need more?
38 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY148.330 (CNY167.6129) |
| 5+ | CNY138.120 (CNY156.0756) |
| 10+ | CNY127.910 (CNY144.5383) |
| 20+ | CNY121.550 (CNY137.3515) |
| 50+ | CNY115.000 (CNY129.950) |
Price for:Each
Minimum: 1
Multiple: 1
CNY148.33 (CNY167.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The LY3-DC24 is a power to general-purpose Relay equipped with arc barrier and 3PDT silver alloy contact. This LY-series relay features through hole mounting, solder relay terminal with non-latching coil.
- 100MΩ Insulation resistance
- 1000VAC Dielectric strength between coil and contacts
- 25ms Operate time
- -25 to 55°C Ambient temperature range
- 5 to 85% Humidity
Applications
Industrial
Technical Specifications
Coil Voltage
24VDC
Product Range
LY Series
Contact Voltage VDC
30VDC
Contact Current
10A
Contact Voltage VAC
240VAC
Coil Resistance
410ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054431
