
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY213.120 (CNY240.8256) |
| 5+ | CNY204.980 (CNY231.6274) |
| 10+ | CNY197.620 (CNY223.3106) |
| 20+ | CNY189.650 (CNY214.3045) |
| 50+ | CNY182.390 (CNY206.1007) |
Product Information
Product Overview
LY series power-switching compact general-purpose relay. Its wiring work can be shortened by as much as 60% compared to conventional screw terminal sockets by combining with push-in plus terminal sockets (PYF-PU) that feature light insertion force and strong pull-out strength to achieve less wiring work. This standard model compliant with the UL, CSA and SEV safety standards and with the electrical appliances and material safety act. New built-in diode and built-in CR circuit models have joined the series. This line-up also includes models that are compliant with the LR and VDE safety standards. When both push-in plus terminals and screw terminal sockets are combined with plug-in terminal types.
- Equipped with an arc barrier for arc interruption
- Withstand voltages up to 2000V
- Transparent case, LED indicator and push-to-test button
- 8-pin, contact form is DPDT
- Plug-in/solder terminal
- Voltage rating of 24VAC
- Rated load of 10A at 110VAC/24VDC resistive, 7.5A at 110VAC, 5A at 24VDC inductive (contact ratings)
- Contact material is silver tin indium alloy (AgSnIn)
- Number of poles are 2
- Operating ambient temperature rating of 25 to 55°C
Technical Specifications
DPDT
10A
Socket
110V
24V
180ohm
24VAC
LY Series
Non Latching
Plug In
Silver Alloy
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
