Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoLY2-DC24Copy
Manufacturer Standard Lead Time2 weeks
Order Code9857818
Product RangeLY Series
Your Part Number
681 In Stock
Need more?
681 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY92.970 (CNY105.0561) |
| 5+ | CNY90.150 (CNY101.8695) |
| 10+ | CNY87.330 (CNY98.6829) |
| 20+ | CNY80.060 (CNY90.4678) |
| 50+ | CNY72.790 (CNY82.2527) |
Price for:Each
Minimum: 1
Multiple: 1
CNY92.97 (CNY105.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoLY2-DC24Copy
Manufacturer Standard Lead Time2 weeks
Order Code9857818
Product RangeLY Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current10A
Product RangeLY Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC110VAC
Relay TerminalsQuick Connect
Contact Voltage VDC24VDC
Contact MaterialSilver Alloy
Coil Resistance650ohm
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
110VAC
Contact Voltage VDC
24VDC
Coil Resistance
650ohm
Coil Voltage
24VDC
Product Range
LY Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for LY2-DC24
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365005
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03402
