Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoLY2-0 220/240ACCopy
Manufacturer Standard Lead Time23 weeks
Order Code4014547
Product RangeLY Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY172.520 (CNY194.9476) |
| 5+ | CNY165.930 (CNY187.5009) |
| 10+ | CNY159.970 (CNY180.7661) |
| 20+ | CNY153.520 (CNY173.4776) |
| 50+ | CNY147.640 (CNY166.8332) |
Price for:Each
Minimum: 1
Multiple: 1
CNY172.52 (CNY194.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoLY2-0 220/240ACCopy
Manufacturer Standard Lead Time23 weeks
Order Code4014547
Product RangeLY Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage240VAC
Contact Current10A
Product RangeLY Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC110V
Relay TerminalsPC Pin
Contact Voltage VDC24V
Contact MaterialSilver Alloy
Coil Resistance18.79kohm
SVHCTo Be Advised
Product Overview
LY series power switching compact Bi-power general purpose relay. Its wiring work can be shortened by as much as 60% compared to conventional screw terminal sockets by combining with push-in plus terminal sockets (PYF at PU) that feature light insertion force and strong pullout strength to achieve less wiring work. Standard models include models that are compliant with the UL, CSA and SEV safety standards and with the electrical appliances and material safety act. This lineup also includes models that are compliant with the LR and VDE safety standards.
- PCB terminal
- Number of poles are 2
- Rated voltage of 220/240VAC
- Equipped with an arc barrier for arc interruption
- Withstand voltages up to 2000V
- Rated current of 4.8/5.3mA (50Hz), 4.2/4.6mA (60Hz)
- Standard model
- Rated carry current is 10A
- Operating ambient temperature is -25 to 55°C
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
110V
Contact Voltage VDC
24V
Coil Resistance
18.79kohm
Coil Voltage
240VAC
Product Range
LY Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Alloy
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
