Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoLY1F-DC24Copy
Manufacturer Standard Lead Time15 weeks
Order Code1163716
Product RangeLY Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY121.400 (CNY137.182) |
| 5+ | CNY118.670 (CNY134.0971) |
| 10+ | CNY115.940 (CNY131.0122) |
| 25+ | CNY110.560 (CNY124.9328) |
| 50+ | CNY105.100 (CNY118.763) |
| 100+ | CNY99.640 (CNY112.5932) |
| 250+ | CNY94.190 (CNY106.4347) |
Price for:Each
Minimum: 1
Multiple: 1
CNY121.40 (CNY137.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoLY1F-DC24Copy
Manufacturer Standard Lead Time15 weeks
Order Code1163716
Product RangeLY Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Product RangeLY Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TerminalsSolder
Contact Voltage VDC30V
Coil Resistance650ohm
Technical Specifications
Contact Configuration
SPDT
Product Range
LY Series
Coil Type
Non Latching
Relay Terminals
Solder
Coil Resistance
650ohm
Coil Voltage
24VDC
Relay Mounting
Panel Mount
Contact Voltage VAC
240V
Contact Voltage VDC
30V
Technical Docs (1)
Alternatives for LY1F-DC24
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037195
