Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoLY1F-AC110/120Copy
Manufacturer Standard Lead Time6 weeks
Order Code9864717
Product RangeLY Series
Your Part Number
76 In Stock
Need more?
76 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY90.900 (CNY102.717) |
| 5+ | CNY88.920 (CNY100.4796) |
| 10+ | CNY86.940 (CNY98.2422) |
| 25+ | CNY83.050 (CNY93.8465) |
| 50+ | CNY79.100 (CNY89.383) |
| 100+ | CNY75.140 (CNY84.9082) |
| 250+ | CNY71.250 (CNY80.5125) |
Price for:Each
Minimum: 1
Multiple: 1
CNY90.90 (CNY102.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoLY1F-AC110/120Copy
Manufacturer Standard Lead Time6 weeks
Order Code9864717
Product RangeLY Series
Technical Datasheet
Contact Current15A
Product RangeLY Series
Coil TypeNon Latching
Contact Voltage VAC110V
Relay TerminalsSolder
Contact Voltage VDC24V
Technical Specifications
Contact Current
15A
Coil Type
Non Latching
Relay Terminals
Solder
Product Range
LY Series
Contact Voltage VAC
110V
Contact Voltage VDC
24V
Technical Docs (1)
Alternatives for LY1F-AC110/120
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061236
