Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK3HBXVD 100/240VACCopy
Manufacturer Standard Lead Time25 weeks
Order Code1350660
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,868.980 (CNY4,371.9474) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,868.98 (CNY4,371.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK3HBXVD 100/240VACCopy
Manufacturer Standard Lead Time25 weeks
Order Code1350660
Technical Datasheet
Product Overview
The K3HBXVD100240VAC is a Process Indicator with DC voltage input ideal for discriminating and displaying measurements. It offers easy recognition of judgement results using colour display that can be switched between red and green. The external event input allows use in various measurement and discrimination applications. It is easy-to-set two-point scaling allows conversion and display of any user-set values. It offers 100000 EEPROM (non-volatile memory) number of rewrites memory protection.
- Equipped with a position meter for monitoring operating status trends
- Water-resistant enclosure conforms to NEMA-4X
- Capable of high-speed sampling at 50 times per second (20ms)
- For voltage/current signals
- 20ms (50 Times/second) sampling period
- 20MΩ Minimum (at 500VDC) insulation resistance
Applications
Industrial, Clock & Timing
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90268020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
