Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH7ET-NFV-B.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1275299
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,943.900 (CNY2,196.607) |
| 5+ | CNY1,901.950 (CNY2,149.2035) |
| 10+ | CNY1,860.000 (CNY2,101.800) |
| 25+ | CNY1,776.100 (CNY2,006.993) |
| 50+ | CNY1,692.210 (CNY1,912.1973) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,943.90 (CNY2,196.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH7ET-NFV-B.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1275299
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Supply Voltage Min24VAC
Supply Voltage Max240VAC
Time Min0s
Time Max999999.9h
Panel Cutout Height22.2mm
Panel Cutout Width45mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Supply Voltage Min
24VAC
Time Min
0s
Panel Cutout Height
22.2mm
Product Range
TUK SGACK902S Keystone Coupler
Supply Voltage Max
240VAC
Time Max
999999.9h
Panel Cutout Width
45mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85371010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086184
