Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH7ET-N1-BCopy
Manufacturer Standard Lead Time14 weeks
Order Code1416325
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,646.620 (CNY1,860.6806) |
| 5+ | CNY1,610.810 (CNY1,820.2153) |
| 10+ | CNY1,575.000 (CNY1,779.750) |
| 25+ | CNY1,503.450 (CNY1,698.8985) |
| 50+ | CNY1,431.830 (CNY1,617.9679) |
| 100+ | CNY1,360.210 (CNY1,537.0373) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,646.62 (CNY1,860.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH7ET-N1-BCopy
Manufacturer Standard Lead Time14 weeks
Order Code1416325
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No. of Digits / Alpha-
Digit Height8.6mm
Supply Voltage Min-
Supply Voltage Max-
Panel Cutout Height22.2mm
Panel Cutout Width45mm
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
-
Supply Voltage Min
-
Panel Cutout Height
22.2mm
Operating Temperature Min
-10°C
Product Range
TUK SGACK902S Keystone Coupler
Digit Height
8.6mm
Supply Voltage Max
-
Panel Cutout Width
45mm
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:91070000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08505
