Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH7EC-NFV-BCopy
Manufacturer Standard Lead Time6 weeks
Order Code1312321
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,329.950 (CNY1,502.8435) |
| 5+ | CNY1,302.120 (CNY1,471.3956) |
| 10+ | CNY1,274.220 (CNY1,439.8686) |
| 25+ | CNY1,218.430 (CNY1,376.8259) |
| 50+ | CNY1,162.700 (CNY1,313.851) |
| 100+ | CNY1,106.910 (CNY1,250.8083) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,329.95 (CNY1,502.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH7EC-NFV-BCopy
Manufacturer Standard Lead Time6 weeks
Order Code1312321
Technical Datasheet
No. of Digits / Alpha8
Digit Height8.6mm
Supply Voltage Min24V
Supply Voltage Max240V
Panel Cutout Height22.2mm
Panel Cutout Width45mm
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
No. of Digits / Alpha
8
Supply Voltage Min
24V
Panel Cutout Height
22.2mm
Operating Temperature Min
-10°C
Product Range
-
Digit Height
8.6mm
Supply Voltage Max
240V
Panel Cutout Width
45mm
Operating Temperature Max
55°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:90299000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083916
