Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3YN-2 DC24Copy
Order Code4544377
Product RangeH3YN Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY947.840 (CNY1,071.0592) |
| 5+ | CNY926.620 (CNY1,047.0806) |
| 10+ | CNY905.340 (CNY1,023.0342) |
Price for:Each
Minimum: 1
Multiple: 1
CNY947.84 (CNY1,071.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3YN-2 DC24Copy
Order Code4544377
Product RangeH3YN Series
Technical Datasheet
Product RangeH3YN Series
Timer FunctionsMultifunction
No. of Timing Ranges4Ranges
Time Min0.1s
Time Max10min
Timer OutputSolid State
Supply Voltage Max24VDC
Current Rating Nom5A
Connection / TerminationPlug-In
Panel Cutout Height25.8mm
Panel Cutout Width21.4mm
SVHCTo Be Advised
Technical Specifications
Product Range
H3YN Series
No. of Timing Ranges
4Ranges
Time Max
10min
Supply Voltage Max
24VDC
Connection / Termination
Plug-In
Panel Cutout Width
21.4mm
Timer Functions
Multifunction
Time Min
0.1s
Timer Output
Solid State
Current Rating Nom
5A
Panel Cutout Height
25.8mm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:90299000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044906
