Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3DK-M2 AC/DC24-240
Order Code2126522
Product RangeH3DK-M Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,264.060 (CNY1,428.3878) |
| 5+ | CNY1,237.330 (CNY1,398.1829) |
| 10+ | CNY1,210.600 (CNY1,367.978) |
| 25+ | CNY1,157.140 (CNY1,307.5682) |
| 50+ | CNY1,103.750 (CNY1,247.2375) |
| 100+ | CNY1,050.290 (CNY1,186.8277) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,264.06 (CNY1,428.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3DK-M2 AC/DC24-240
Order Code2126522
Product RangeH3DK-M Series
Technical Datasheet
Product RangeH3DK-M Series
Timer FunctionsMultifunction
Time Min0.1s
Time Max1200h
No. of Timing Ranges8Ranges
Timer OutputSolid State
Supply Voltage Max240V
Current Rating Nom5A
Connection / TerminationScrew Terminals
SVHCTo Be Advised
Technical Specifications
Product Range
H3DK-M Series
Time Min
0.1s
No. of Timing Ranges
8Ranges
Supply Voltage Max
240V
Connection / Termination
Screw Terminals
Timer Functions
Multifunction
Time Max
1200h
Timer Output
Solid State
Current Rating Nom
5A
SVHC
To Be Advised
Technical Docs (1)
Alternatives for H3DK-M2 AC/DC24-240
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:91070000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.144698
