Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3CR-A8E AC100-240/DC100-125Copy
Manufacturer Standard Lead Time11 weeks
Order Code1275771
Product RangeH3CR-A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,137.080 (CNY1,284.9004) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,137.08 (CNY1,284.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3CR-A8E AC100-240/DC100-125Copy
Manufacturer Standard Lead Time11 weeks
Order Code1275771
Product RangeH3CR-A Series
Technical Datasheet
Product RangeH3CR-A Series
Timer FunctionsOn-Delay
No. of Timing Ranges14Ranges
Time Min0.05s
Time Max300h
Timer Output2 Changeover Relays
Supply Voltage Max240VAC
Current Rating Nom5A
Connection / TerminationPlug-In
Panel Cutout Height45mm
Panel Cutout Width45mm
SVHCTo Be Advised
Technical Specifications
Product Range
H3CR-A Series
No. of Timing Ranges
14Ranges
Time Max
300h
Supply Voltage Max
240VAC
Connection / Termination
Plug-In
Panel Cutout Width
45mm
Timer Functions
On-Delay
Time Min
0.05s
Timer Output
2 Changeover Relays
Current Rating Nom
5A
Panel Cutout Height
45mm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:90299000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12474
